
24-position, male circular connector with solder termination. Features a copper alloy contact material with silver plating, rated for 13A current and 250V operating voltage. Designed for a wide temperature range of -55°C to 125°C, meeting MIL-DTL-5015 standards. Approvals include UL and CSA, with a zinc shell plating.
Amphenol 97-24-28P technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | N/A |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 24 |
| Number of Poles | 24 |
| Number of Positions | 7 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Shell Size | 24 |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-24-28P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
