
22-position female circular connector socket with solder termination. Features copper alloy contacts with silver plating, rated for 23A current and 700V operating voltage. Operates across a temperature range of -55°C to 125°C. Meets MIL-DTL-5015 military standards and holds UL and CSA approvals. Suitable for wire gauges from 12AWG to 14AWG.
Amphenol 97-28-11S technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 23A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 22 |
| Number of Poles | 22 |
| Number of Positions | 22 |
| Operating Supply Voltage | 700V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 97 |
| Shell Size | 28 |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-28-11S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
