
This female socket connector features a 28mm shell size, 80A current rating, and operates within a temperature range of -55°C to 125°C. It meets the military standard MIL-DTL-5015 and is compliant with UL and CSA approvals. The connector is made of copper alloy with a silver plating and is suitable for high-voltage applications up to 1.25kV.
Sign in to ask questions about the Amphenol 97-28-6S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-28-6S technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 80A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Operating Supply Voltage | 1.25kV |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Yes |
| Shell Size | 28 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-28-6S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.