Sign in to ask questions about the Amphenol 97-28-8P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-28-8P technical specifications.
| Approvals | UL, CSA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Operating Supply Voltage | 700V |
| Orientation | Straight |
| Reach SVHC Compliant | Yes |
| Shell Size | 28 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-28-8P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.