
This 12-pin male circular connector features a copper alloy contact with silver plating, suitable for operating temperatures between -55°C and 125°C. It meets military standard MIL-DTL-5015 and is approved by UL and CSA. The connector has a straight orientation and a shell size of 28, with a termination method of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-28-9P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-28-9P technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Operating Supply Voltage | 700V |
| Orientation | Straight |
| Shell Size | 28 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-28-9P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.