
This connector features 12 circular crimp contacts with a silver plating and copper alloy material. It has a nickel shell finish and a stainless steel shell material. The connector is shielded and has a straight orientation. It is designed for military use and meets the MIL-DTL-5015 standard. It can operate at temperatures ranging from -65°C to 200°C and has an operating supply voltage of 700V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-28-9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 16 |
| Operating Supply Voltage | 700V |
| Orientation | Straight |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Nickel |
| Shell Material | Stainless Steel |
| Shell Size | 28 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-28-9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.