
This aluminium male circular connector features a 120 package case with an 18mm shell size. It has a straight orientation and a single contact. The connector is not RoHS compliant and does not meet SVHC standards. It conforms to the MIL-DTL-5015 military standard.
Sign in to ask questions about the Amphenol 97-3055-120-18002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-3055-120-18002 technical specifications.
| Body Material | Aluminium |
| Package/Case | 120 |
| Gender | Male |
| Length | 22.23mm |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Size | 18 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3055-120-18002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.