
Straight cable clamp backshell for 180° cable entry, designed for 10SL/12S shell sizes. Constructed from zinc die cast alloy with chromate plating and a green finish. Features a maximum operating temperature of 125°C and a minimum of -55°C, meeting MIL-DTL-5015 standards. Rated IP67 for environmental protection, accommodating wire/cable diameters up to 7.92mm.
Amphenol 97-3057-1004 technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Color | Green |
| Finish | Cadmium |
| Lead Free | Contains Lead |
| Length | 20.19mm |
| Material | ZINC DIE CAST |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chromate |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 97 |
| Wire/Cable Diameter | 7.92mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3057-1004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
