
Straight, 180° cable clamp backshell for 10SL/12S shell sizes. Constructed from zinc die cast and aluminum with a chromate finish, this component offers a robust solution for cable management. Rated IP67, it operates within a temperature range of -55°C to 125°C and meets MIL-DTL-5015 military standards. Designed for cable mounting, it accommodates wire/cable diameters up to 7.92mm.
Amphenol 97-3057-1004-1 technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Color | Green |
| Diameter | 7.67mm |
| Finish | Cadmium |
| Lead Free | Contains Lead |
| Length | 20.19mm |
| Material | ZINC DIE CAST, Aluminium |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chromate |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 97 |
| Wire/Cable Diameter | 7.92mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3057-1004-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
