
Straight cable clamp backshell for MIL-DTL-5015 connectors, featuring a 180° orientation and designed for 11.1mm wire/cable diameter. Constructed from zinc die cast alloy with a chromate plating and green finish, this backshell offers a robust IP67 rating. Operating across a temperature range of -55°C to 125°C, it is suitable for demanding automotive and medical applications.
Amphenol 97-3057-1007 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Finish | Cadmium |
| Lead Free | Contains Lead |
| Length | 21.59mm |
| Material | ZINC DIE CAST |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chromate |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 97 |
| Wire/Cable Diameter | 11.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3057-1007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
