
Straight cable clamp backshell for 180° cable entry, designed for shell size 14. Constructed from zinc die cast aluminum with a chromate finish, this component operates within a temperature range of -55°C to 125°C. Featuring IP67 rating and MIL-DTL-5015 compliance, it accommodates cable diameters up to 11.1mm. The body material is aluminum, with a green color and cadmium plating.
Amphenol 97-3057-1007-1 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Diameter | 10.8mm |
| Finish | Cadmium |
| Lead Free | Contains Lead |
| Length | 21.59mm |
| Material | ZINC DIE CAST |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chromate |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Yes |
| Series | 97 |
| Shell Size | 14 |
| Width | 25.27mm |
| Wire/Cable Diameter | 11.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3057-1007-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
