Amphenol 97-3057-1008 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Finish | Cadmium |
| Lead Free | Contains Lead |
| Length | 55mm |
| Material | ZINC DIE CAST |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chromate |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 97 |
| Wire/Cable Diameter | 14.27mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3057-1008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
