
This zinc die cast connector is designed for cable mounting and has a maximum operating temperature of 125°C. It meets the IP67 rating for protection against solid particles and water. The connector is manufactured to the MIL-DTL-5015 military standard and has a chromate plating. It is not radiation hardened and is not compliant with Reach SVHC or RoHS regulations.
Sign in to ask questions about the Amphenol 97-3057-1012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-3057-1012 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Finish | Cadmium |
| Lead Free | Contains Lead |
| Length | 23.55mm |
| Material | ZINC DIE CAST |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chromate |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 97 |
| Wire/Cable Diameter | 19.05mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3057-1012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
