
AMPHENOL 97-3057-1012-689 Circular Connector Clamp, MS3057A Type, 97 Series, 20, 22, Zinc Alloy, 19.05 mm
Amphenol 97-3057-1012-689 technical specifications.
| Body Material | Aluminium |
| Length | 23.55mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 19.05mm |
| RoHS | Compliant |
No datasheet is available for this part.
