Sign in to ask questions about the Amphenol 97-3057-1016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-3057-1016 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Finish | Cadmium |
| Lead Free | Contains Lead |
| Length | 25.78mm |
| Material | ZINC DIE CAST |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chromate |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Wire/Cable Diameter | 23.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3057-1016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.