This aluminium backshell features a green color with a cadmium finish and is designed for cable mount applications. It is rated to IP67 and is made from zinc die cast aluminium. The backshell is not lead-free and is not compliant with RoHS regulations. It is also not compliant with Reach SVHC regulations, with an unknown status. The backshell is manufactured to a military standard, MIL-DTL-5015.
Amphenol 97-3057-1016-1 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Finish | Cadmium |
| Lead Free | Contains Lead |
| Material | ZINC DIE CAST, Aluminium |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Packaging | Bulk |
| Plating | Chromate |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 97 |
| Wire/Cable Diameter | 23.8mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.