This D-Subminiature connector features a 28 shell size, made from ZINC DIE CAST material, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a straight orientation and a cable mount type. The connector is lead free and has a zinc alloy plating. It is packaged in bulk and has a length of 25.78mm.
Sign in to ask questions about the Amphenol 97-3057-1016-1(621) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-3057-1016-1(621) technical specifications.
| Body Material | Aluminium, Rubber |
| Body Plating | ZINC ALLOY |
| Color | Black |
| Lead Free | Lead Free |
| Length | 25.78mm |
| Material | ZINC DIE CAST |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | ZINC ALLOY |
| Radiation Hardening | No |
| Series | 97 |
| Shell Size | 28 |
| Wire/Cable Diameter | 23.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3057-1016-1(621) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.