Cable Clamp Backshell 180° 24/28 Shell Size Nickel Die Cast Zinc Alloy Automotive Medical
Amphenol 97-3057-1016-1 (676) technical specifications.
| Angular Function | 180° |
| Shell Size | 24|28 |
| Body Plating | Nickel |
| Body Material | Die Cast Zinc Alloy |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.