Circular MIL Spec Strain Reliefs & Adapters CLAMP BLACK ANODIZED
Amphenol 97-3057-1016-608 technical specifications.
| Body Material | Aluminium |
| Military Standard | MIL-DTL-5015 |
| Series | 97 |
| Wire/Cable Diameter | 23.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.