
AMPHENOL 97-3057-1016-640 Connector Accessory, Size 24, 28, Cable Clamp, Amphenol's 97 Series
Amphenol 97-3057-1016-640 technical specifications.
| Body Material | Aluminium |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 23.8mm |
| RoHS | Compliant |
No datasheet is available for this part.