
This aluminium connector features a nickel finish and a straight orientation. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is packaged in bulk and is designed for clamp mounting. It meets the military standard MIL-DTL-5015.
Amphenol 97-3057-1016(676) technical specifications.
| Body Material | Aluminium |
| Finish | Nickel |
| Length | 25.78mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Clamp |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 97 |
| Shell Size | 28 |
| Wire/Cable Diameter | 23.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
