
This 32mm aluminium backshell features a cadmium finish and straight orientation, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for use with cable and is packaged in bulk. The backshell is made from zinc alloy and is not radiation hardened. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-3057-1020-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-3057-1020-1 technical specifications.
| Body Material | Aluminium, ZINC ALLOY |
| Finish | Cadmium |
| Length | 27.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 97 |
| Shell Size | 32 |
| Wire/Cable Diameter | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3057-1020-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.