Amphenol 97-3057-4(621) technical specifications.
| Body Material | Aluminium |
| Length | 25.4mm |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Orientation | Straight |
| Series | 97 |
| Shell Size | 12 |
| Wire/Cable Diameter | 7.92mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3057-4(621) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.