This circular connector features a straight body orientation and a wall mount design. It has three terminals and a maximum operating temperature of 125 degrees Celsius. The connector can withstand a maximum voltage rating of 700VDC or 500VAC. It is suitable for use in applications requiring a high voltage rating and a reliable connection.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |