
Circular connector, 4-position receptacle with straight orientation and solder cup termination. Features a 13A current rating and 250V DC rated voltage. Constructed with an aluminum shell and body, plated in cadmium and chromate, housing copper alloy male pin contacts with silver plating. Operates within a -55°C to 125°C temperature range. Mounts to panel, flanges, chassis, or wall.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-3100A-14S-2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-3100A-14S-2P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Depth | 30.15mm |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Length | 37.39mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 800mV |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-14S-2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.