
MIL Series circular connector, receptacle gender, with 6 male pin contacts. Features a straight, solder termination with a 13A current rating and 250V voltage rating. Constructed with an aluminum alloy shell, brass/copper alloy contacts with silver plating, and plastic insulation. Operates within a temperature range of -55°C to 125°C and mounts via panel, flanges, chassis, or wall.
Amphenol 97-3100A-14S-6P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-14S-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
