This is a 3-pin wall mount circular connector with a maximum voltage rating of 700VDC or 500VAC. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector features a straight body orientation and a solder termination method. It is designed for wall mount applications and has a pin contact gender.
Amphenol 97-3100A-14S-7P(604) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3100A-14S-7P(604) to view detailed technical specifications.
No datasheet is available for this part.