Circular connector featuring 2 male pin contacts with silver plating, housed in a straight, straight orientation. This receptacle offers a 2-position configuration with solder termination and a DC rated voltage of 700V. Constructed with an aluminum shell and body, both plated in cadmium, it meets MIL-DTL-5015 military standards and is suitable for chassis or wall mounting. Operating within a temperature range of -55°C to 125°C, this component is approved by UL and CSA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-3100A-14S-9P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-3100A-14S-9P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Depth | 30.15mm |
| Gender | Receptacle |
| Length | 37.39mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Chassis, Wall |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-14S-9P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.