
2-position circular receptacle with female socket contacts, featuring a straight, solder termination and a wall mount chassis design. Constructed with an aluminum body and shell, plated in cadmium and chromate, this connector operates within a -55°C to 125°C temperature range and is rated for 700V DC. Approvals include UL and CSA, with compliance to MIL-DTL-5015 military standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-3100A-14S-9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Depth | 30.15mm |
| Gender | Receptacle |
| Length | 37.39mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Chassis, Wall |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-14S-9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.