
This aluminium socket connector features a cadmium plating and is rated for 700V DC. It has a 4-position configuration and is available in bulk packaging. The connector is suitable for chassis and wall mount applications and meets military standard MIL-DTL-5015. It is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations.
Amphenol 97-3100A-16-9S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-16-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.