The 97-3100A-18-1S(211) is a 10-contact SKT circular connector from Amphenol. It features a straight body orientation and is designed for wall mount applications. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC/500VAC. It is suitable for use in a variety of applications requiring a reliable and high-performance circular connector.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-3100A-18-1S(211) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3100A-18-1S(211) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.