
Circular connector featuring 17 female socket contacts with silver-plated copper construction. This straight, wall-mount component utilizes solder termination and is rated for 700V DC and 13A current. The aluminum shell, size 20, is cadmium and chromate plated, meeting MIL-DTL-5015 standards. Approvals include UL and CSA, with compliance for Reach SVHC.
Amphenol 97-3100A-20-29S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Wall |
| Number of Contacts | 17 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-20-29S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.