
Circular connector, 8-position male pin receptacle with straight orientation. Features a 22A current rating and 200V AC / 250V DC voltage rating. Constructed with an aluminum shell, cadmium plating, and copper alloy contacts with silver plating. Designed for solder termination, panel or wall mounting, and operates within a -55°C to 125°C temperature range. Meets MIL-DTL-5015 standards and offers shielded, environment-resistant performance.
Sign in to ask questions about the Amphenol 97-3100A-22-23P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-3100A-22-23P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel, Chassis, Wall |
| Number of Contacts | 8 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-22-23P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.