
Circular connector featuring 3 male pin contacts with silver-plated copper alloy construction. This straight, panel-mount component utilizes solder termination and a metal shell with cadmium plating. Rated for 1.75kV DC, it operates within a temperature range of -55°C to 125°C and meets MIL-DTL-5015 standards. Approvals include UL and CSA.
Amphenol 97-3100A-22-9P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis, Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 1.75kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-22-9P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
