
3-position circular receptacle with solder termination and straight orientation. Features a 23A current rating and 1.75kV voltage rating. Constructed with an aluminum shell and copper alloy contacts, offering silver plating for mating surfaces. Designed for wall mounting with a panel flange, suitable for automotive and medical applications. Operating temperature range from -55°C to 125°C, meeting MIL-DTL-5015 standards.
Amphenol 97-3100A-22-9S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 23A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis, Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1.75kV |
| Voltage Rating (AC) | 714mV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-22-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
