
This 7-position circular connector features male pin contacts with silver-plated copper for reliable conductivity. Rated for 23A and 1.25kV DC, it utilizes a straight, solder termination for secure wire connections, accommodating wire gauges from 12AWG to 14AWG. The chassis or wall-mountable aluminum body, size 24, is designed for straight orientation and meets MIL-DTL-5015 standards, with UL and CSA approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-3100A-24-2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-3100A-24-2P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 23A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Wall |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-24-2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
