Circular MIL Spec Connector 7P Sz 28 Wall Mount Pin Recept Solder
Checking distributor stock and pricing after the page loads.
Amphenol 97-3100A-28-10P(946) technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 80A |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 7 |
| Number of Positions | 9 |
| Plating | Cadmium, Chromate |
| RoHS Compliant | Yes |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Termination | Solder |
| RoHS | Compliant |