
This 26-contact male pin chassis mount connector features a 28mm aluminium shell and is rated for a DC voltage of 700V. It meets the approvals of UL and CSA and is manufactured by Amphenol. The connector has a copper alloy contact with a silver plating and is terminated with solder. It is available in a package quantity of 10 and is not RoHS compliant.
Amphenol 97-3100A-28-12P(639) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis |
| Number of Contacts | 26 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 10 |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3100A-28-12P(639) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
