
General purpose circular connector featuring 14 female socket contacts, rated for 23A and 714mV AC. This straight, solder termination receptacle boasts an aluminum body with cadmium plating and silver-plated copper alloy contacts. Designed for panel, wall, or chassis mounting, it operates within a temperature range of -55°C to 125°C and meets MIL-DTL-5015 standards.
Amphenol 97-3100A-28-20S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 23A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis, Wall |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Termination | Solder |
| Voltage Rating (AC) | 714mV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-28-20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.