
37-position circular receptacle with straight orientation and solder termination. Features female socket contacts made of brass and copper with silver plating, rated for 13A current and 700V DC. Aluminum body with cadmium plating and a metal shell, designed for chassis or wall mounting. Meets MIL-DTL-5015 military standard and UL, CSA approvals. Suitable for wire gauges from 16AWG to 22AWG.
Amphenol 97-3100A-28-21S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Wall |
| Number of Contacts | 37 |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-28-21S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.