This 32mm metal backshell is a chassis mount connector accessory, suitable for operating temperatures between -55°C and 125°C. It meets UL and CSA approvals and is packaged in bulk. The backshell is designed for straight orientation and is made of metal.
Sign in to ask questions about the Amphenol 97-3100A-32(0850) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-3100A-32(0850) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shell Size | 32 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-32(0850) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.