
30-position male circular connector with straight orientation and solder termination. Features silver-plated copper pin contacts, a 13A current rating, and a 700V voltage rating. Chassis or wall mountable with a metal aluminum shell, size 32, and cadmium/chromate plating. Approvals include UL and CSA, adhering to MIL-DTL-5015 standards.
Amphenol 97-3100A-32-8P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Wall |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 32 |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-32-8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
