
31-position male circular connector with solder termination and straight orientation. Features copper alloy, silver-plated pins for robust electrical connection. Designed for chassis or wall mounting with a durable aluminum shell, cadmium-plated for corrosion resistance. Rated for 700V DC and operates across a wide temperature range of -55°C to 125°C, meeting MIL-DTL-5015 standards.
Amphenol 97-3100A-36-9P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Depth | 63.5mm |
| Gender | Male |
| Length | 60.33mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Chassis, Wall |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 36 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-36-9P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.