
This 2-position receptacle is constructed from aluminium with a cadmium plating, suitable for chassis and wall mounting. It features a metal shell and pin contacts with a silver plating, and is rated for 700V DC. The component meets UL and CSA approvals and is manufactured in accordance with the MIL-DTL-5015 military standard.
Amphenol 97-3100A16-11P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Wall |
| Number of Contacts | 2 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3100A16-11P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.