This 24-pin connector features a metal package with a cadmium plating, suitable for chassis and wall mounting. It has 7 positions and 4 contacts, with a socket contact type and a copper alloy, brass, or copper contact material with silver plating. The connector is compliant with UL and CSA approvals and meets the MIL-DTL-5015 military standard. It is available in bulk packaging and has a rated voltage of 1.25kV DC.
Sign in to ask questions about the Amphenol 97-3100A24-22S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-3100A24-22S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Wall |
| Number of Contacts | 4 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3100A24-22S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
