
This aluminium socket connector features a current rating of 80A and a voltage rating of 700V. It is designed for panel, flanges, chassis, or wall mounting and has a maximum operating temperature of 125°C. The connector is compliant with MIL-DTL-5015 and UL/CSA approvals. It has a straight orientation and a cadmium/chromate plating.
Amphenol 97-3100A24-9S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 80A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis, Wall |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Solder |
| Voltage Rating (AC) | 714mV |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3100A24-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.