
This receptacle socket has 22 contacts and 9 positions, with a current rating of 13A and a voltage rating of 700V. It is made of aluminium with a cadmium plating and has a straight orientation. The socket is suitable for chassis and wall mounting and is packaged in bulk. It meets UL and CSA approvals and is compliant with MIL-DTL-5015.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-3100A28-11S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Wall |
| Number of Contacts | 22 |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3100A28-11S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.