This 15-position circular connector features 15 copper alloy contacts with a silver mating finish, operating between -55°C and 125°C. It has an aluminium shell with a cadmium finish and is available in bulk packaging. The connector is unshielded and has a straight orientation, with a termination of solder. It is not radiation hardened.
Amphenol 97-3100A28-17PY technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A28-17PY to view detailed technical specifications.
No datasheet is available for this part.