This 1.25kV DC rated voltage circular connector features a 14mm aluminium shell and a free hanging mount. It is constructed from copper alloy contacts with silver plating and a cadmium, chromate plating on the shell. The connector is compliant with UL and CSA approvals and meets the MIL-DTL-5015 military standard. It is available in a single position configuration with a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-3101A-14S-4S(639) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3101A-14S-4S(639) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.