This 10-pin cable mount connector has a straight body orientation and a circular type with 10 contacts. It features a solder cup termination method and a maximum operating temperature range of -55°C to 125°C. The connector is rated for a maximum voltage of 700VDC or 500VAC, and 250VDC or 200VAC.
Amphenol 97-3101A-18-1SX(946) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 50.24 |
| Product Diameter (mm) | 28.58 |
| Product Weight (g) | 45.359 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 97-3101A-18-1SX(946) to view detailed technical specifications.
No datasheet is available for this part.